SOT-23-5
cms-photo-disclaimer
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP173N251B-TR-FE

cms-digikey-product-number
2129-RP173N251B-TR-FETR-ND - Tape & Reel (TR)
2129-RP173N251B-TR-FECT-ND - Cut Tape (CT)
2129-RP173N251B-TR-FEDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
RP173N251B-TR-FE
cms-description
IC REG LINEAR 2.5V 150MA SOT23-5
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
11V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.47V @ 150mA
Current - Output
Current - Quiescent (Iq)
3.7 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 2 652
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantitycms-unit-pricecms-ext-price
18,63000 Kč8,63 Kč
105,95700 Kč59,57 Kč
255,29600 Kč132,40 Kč
1004,58470 Kč458,47 Kč
2504,24284 Kč1 060,71 Kč
5004,03782 Kč2 018,91 Kč
1 0003,86836 Kč3 868,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
cms-quantitycms-unit-pricecms-ext-price
3 0003,65940 Kč10 978,20 Kč
cms-manufacturer-standard-package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč