SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP170N331B-TR-FE

DigiKey Part Number
2129-RP170N331B-TR-FETR-ND - Tape & Reel (TR)
2129-RP170N331B-TR-FECT-ND - Cut Tape (CT)
2129-RP170N331B-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP170N331B-TR-FE
Description
IC REG LINEAR 3.3V 300MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.85V @ 300mA
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,26000 Kč9,26 Kč
106,39900 Kč63,99 Kč
255,70040 Kč142,51 Kč
1004,94040 Kč494,04 Kč
2504,57628 Kč1 144,07 Kč
5004,35736 Kč2 178,68 Kč
1 0004,17716 Kč4 177,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,95431 Kč11 862,93 Kč
6 0003,84527 Kč23 071,62 Kč
9 0003,79068 Kč34 116,12 Kč
15 0003,73017 Kč55 952,55 Kč
21 0003,69483 Kč77 591,43 Kč
30 0003,66081 Kč109 824,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,26000 Kč
Unit Price with VAT:11,20460 Kč