RT8243CZQW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9519BGQW

DigiKey Part Number
1028-1193-2-ND - Tape & Reel (TR)
1028-1193-1-ND - Cut Tape (CT)
1028-1193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9519BGQW
Description
IC BATT CHG LI-ION 1CELL 20WQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
RT9519BGQW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Voltage
Charge Current - Max
1.2A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,47000 Kč41,47 Kč
1030,60700 Kč306,07 Kč
2527,87880 Kč696,97 Kč
10024,86640 Kč2 486,64 Kč
25023,43116 Kč5 857,79 Kč
50022,56644 Kč11 283,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50015,21480 Kč22 822,20 Kč
3 00014,82138 Kč44 464,14 Kč
4 50014,62423 Kč65 809,04 Kč
7 50014,40589 Kč108 044,17 Kč
10 50014,27832 Kč149 922,36 Kč
Manufacturers Standard Package
Unit Price without VAT:41,47000 Kč
Unit Price with VAT:50,17870 Kč