SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5524N001A-TR-FE

DigiKey Part Number
R5524N001A-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5524N001A-TR-FE
Description
USB NCH HIGH-SIDE SWITCH IC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,66690 Kč23 000,70 Kč
6 0007,47922 Kč44 875,32 Kč
9 0007,38525 Kč66 467,25 Kč
15 0007,28111 Kč109 216,65 Kč
21 0007,22029 Kč151 626,09 Kč
Manufacturers Standard Package
Unit Price without VAT:7,66690 Kč
Unit Price with VAT:9,27695 Kč