
R3160N200A-TR-KE | |
|---|---|
DigiKey Part Number | 2129-R3160N200A-TR-KETR-ND - Tape & Reel (TR) 2129-R3160N200A-TR-KECT-ND - Cut Tape (CT) 2129-R3160N200A-TR-KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3160N200A-TR-KE |
Description | LOW SUPPLY CURRENT 60V INPUT VOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 20V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 47,85400 Kč | 478,54 Kč |
| 25 | 43,82720 Kč | 1 095,68 Kč |
| 100 | 39,39220 Kč | 3 939,22 Kč |
| 250 | 37,27816 Kč | 9 319,54 Kč |
| 500 | 36,62472 Kč | 18 312,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,65930 Kč | 100 977,90 Kč |
| 6 000 | 33,02520 Kč | 198 151,20 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |










