
R3160N225A-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R3160N225A-TR-FETR-ND - Tape & Reel (TR) 2129-R3160N225A-TR-FECT-ND - Cut Tape (CT) 2129-R3160N225A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3160N225A-TR-FE |
Description | LOW SUPPLY CURRENT 60V INPUT VOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 22.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 29,31300 Kč | 293,13 Kč |
| 25 | 26,66760 Kč | 666,69 Kč |
| 100 | 23,77180 Kč | 2 377,18 Kč |
| 250 | 22,38808 Kč | 5 597,02 Kč |
| 500 | 21,55444 Kč | 10 777,22 Kč |
| 1 000 | 21,52505 Kč | 21 525,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,02054 Kč | 60 061,62 Kč |
| 6 000 | 19,60566 Kč | 117 633,96 Kč |
| 9 000 | 19,39800 Kč | 174 582,00 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |


