
R2051S03-E2-F | |
---|---|
DigiKey Part Number | R2051S03-E2-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R2051S03-E2-F |
Description | HIGH PRECISION I2C-BUS REAL-TIME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 17,27734 Kč | 34 554,68 Kč |
4 000 | 16,87277 Kč | 67 491,08 Kč |
6 000 | 16,67025 Kč | 100 021,50 Kč |
10 000 | 16,44583 Kč | 164 458,30 Kč |
Unit Price without VAT: | 17,27734 Kč |
---|---|
Unit Price with VAT: | 20,90558 Kč |