
M93C86-WDW6TP | |
|---|---|
DigiKey Part Number | 497-8664-2-ND - Tape & Reel (TR) 497-8664-1-ND - Cut Tape (CT) 497-8664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C86-WDW6TP |
Description | IC EEPROM 16KBIT MIC WIRE 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M93C86-WDW6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8, 1K x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 Kč | 7,71 Kč |
| 10 | 7,18600 Kč | 71,86 Kč |
| 25 | 6,99880 Kč | 174,97 Kč |
| 50 | 6,85720 Kč | 342,86 Kč |
| 100 | 6,71140 Kč | 671,14 Kč |
| 250 | 6,51728 Kč | 1 629,32 Kč |
| 500 | 6,36856 Kč | 3 184,28 Kč |
| 1 000 | 6,21984 Kč | 6 219,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,39783 Kč | 25 591,32 Kč |
| 8 000 | 6,23978 Kč | 49 918,24 Kč |
| 12 000 | 6,14818 Kč | 73 778,16 Kč |
| 20 000 | 6,03389 Kč | 120 677,80 Kč |
| 28 000 | 5,95934 Kč | 166 861,52 Kč |
| Unit Price without VAT: | 7,71000 Kč |
|---|---|
| Unit Price with VAT: | 9,32910 Kč |



