R1283K002A-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 2 541
Unit Price: 42,42000 Kč
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 3 720
Unit Price: 42,42000 Kč
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 14 947
Unit Price: 42,42000 Kč
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 23,28258 Kč
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 8 210
Unit Price: 42,42000 Kč
Datasheet
Buck, Boost Switching Regulator IC Positive and Negative Adjustable -20V 2 Output 1.5A 12-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1283K002A-TR

DigiKey Part Number
R1283K002A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1283K002A-TR
Description
IC REG BCK BST ADJ 1.5A DL 12DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive and Negative Adjustable -20V 2 Output 1.5A 12-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up/Inverted
Output Configuration
Positive and Negative
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20V
Current - Output
Frequency - Switching
Selectable
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN(PL)2730-12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00023,28258 Kč116 412,90 Kč
Manufacturers Standard Package
Unit Price without VAT:23,28258 Kč
Unit Price with VAT:28,17192 Kč