
R1283K001A-TR | |
|---|---|
DigiKey Part Number | 2129-R1283K001A-TR-ND - Tape & Reel (TR) 2129-R1283K001A-CT-ND - Cut Tape (CT) 2129-R1283K001A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1283K001A-TR |
Description | IC REG BCK BST ADJ 1.5A DL 12DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive and Negative Adjustable -20V 2 Output 1.5A 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Selectable |
Function Step-Up/Inverted | Synchronous Rectifier No |
Output Configuration Positive and Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package DFN(PL)2730-12 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1283K001B-TR | Nisshinbo Micro Devices Inc. | 3 720 | 2129-R1283K001B-CT-ND | 42,42000 Kč | Parametric Equivalent |
| R1283K001C-TR | Nisshinbo Micro Devices Inc. | 14 947 | 2129-R1283K001C-CT-ND | 42,42000 Kč | Parametric Equivalent |
| R1283K002C-TR | Nisshinbo Micro Devices Inc. | 8 210 | 2129-R1283K002C-CT-ND | 42,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 31,30800 Kč | 313,08 Kč |
| 25 | 28,52360 Kč | 713,09 Kč |
| 100 | 25,44960 Kč | 2 544,96 Kč |
| 250 | 23,98560 Kč | 5 996,40 Kč |
| 500 | 23,13140 Kč | 11 565,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 21,14633 Kč | 105 731,65 Kč |
| 10 000 | 20,76580 Kč | 207 658,00 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |


