R1202N323B-TR-FE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1204N213A-TR-FE

DigiKey Part Number
2129-R1204N213A-TR-FETR-ND - Tape & Reel (TR)
2129-R1204N213A-TR-FECT-ND - Cut Tape (CT)
2129-R1204N213A-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1204N213A-TR-FE
Description
IC REG BOOST ADJ 900MA TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1 Output 900mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,84000 Kč26,84 Kč
1019,55800 Kč195,58 Kč
2517,71840 Kč442,96 Kč
10015,68770 Kč1 568,77 Kč
25014,71984 Kč3 679,96 Kč
50014,13602 Kč7 068,01 Kč
1 00013,65560 Kč13 655,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,06221 Kč39 186,63 Kč
6 00012,77183 Kč76 630,98 Kč
9 00012,62635 Kč113 637,15 Kč
15 00012,46522 Kč186 978,30 Kč
Manufacturers Standard Package
Unit Price without VAT:26,84000 Kč
Unit Price with VAT:32,47640 Kč