


ABM8-27.000MHZ-10-1-U-T | |
|---|---|
DigiKey Part Number | 535-9679-2-ND - Tape & Reel (TR) 535-9679-1-ND - Cut Tape (CT) 535-9679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-27.000MHZ-10-1-U-T |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-27.000MHZ-10-1-U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,15830 Kč | 5 158,30 Kč |
| 2 000 | 4,63006 Kč | 9 260,12 Kč |
| 3 000 | 4,59781 Kč | 13 793,43 Kč |
| 5 000 | 4,56263 Kč | 22 813,15 Kč |
| 7 000 | 4,49366 Kč | 31 455,62 Kč |
| 10 000 | 4,42519 Kč | 44 251,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 7,89400 Kč | 78,94 Kč |
| 25 | 7,46000 Kč | 186,50 Kč |
| 50 | 7,05180 Kč | 352,59 Kč |
| 100 | 5,88980 Kč | 588,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 Kč | 8,95 Kč |
| 10 | 7,80200 Kč | 78,02 Kč |
| 25 | 7,37360 Kč | 184,34 Kč |
| 50 | 6,97000 Kč | 348,50 Kč |
| 100 | 5,82150 Kč | 582,15 Kč |
| Unit Price without VAT: | 8,95000 Kč |
|---|---|
| Unit Price with VAT: | 10,82950 Kč |










