



R1172H331B-T1-FE | |
|---|---|
DigiKey Part Number | 2129-R1172H331B-T1-FETR-ND - Tape & Reel (TR) 2129-R1172H331B-T1-FECT-ND - Cut Tape (CT) 2129-R1172H331B-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1172H331B-T1-FE |
Description | IC REG LINEAR 3.3V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 25 | 14,97560 Kč | 374,39 Kč |
| 100 | 13,20980 Kč | 1 320,98 Kč |
| 250 | 12,36700 Kč | 3 091,75 Kč |
| 500 | 11,85968 Kč | 5 929,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,44160 Kč | 11 441,60 Kč |
| 2 000 | 11,09766 Kč | 22 195,32 Kč |
| 3 000 | 10,92540 Kč | 32 776,20 Kč |
| 5 000 | 10,73456 Kč | 53 672,80 Kč |
| 7 000 | 10,62298 Kč | 74 360,86 Kč |
| 10 000 | 10,51571 Kč | 105 157,10 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |




