RF Amplifier IC Galileo, GLONASS, GNSS, GPS 1.164GHz ~ 1.61GHz DFN1616-6-GE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC Galileo, GLONASS, GNSS, GPS 1.164GHz ~ 1.61GHz DFN1616-6-GE
NT1191 & NT1192, LNAs for Multi-band GNSS / for 1.2-GHz-band GNSS

NT1191GEAE3S

DigiKey Part Number
2129-NT1191GEAE3STR-ND - Tape & Reel (TR)
2129-NT1191GEAE3SCT-ND - Cut Tape (CT)
2129-NT1191GEAE3SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT1191GEAE3S
Description
IC AMP GALI 1.164-1.61GHZ 6DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Galileo, GLONASS, GNSS, GPS 1.164GHz ~ 1.61GHz DFN1616-6-GE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.164GHz ~ 1.61GHz
P1dB
-10dBm
Gain
19dB
Noise Figure
0.75dB
RF Type
Galileo, GLONASS, GNSS, GPS
Voltage - Supply
1.5V ~ 5.5V
Current - Supply
5.5mA
Test Frequency
1.575GHz
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-VFDFN Exposed Pad
Supplier Device Package
DFN1616-6-GE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1020,74600 Kč207,46 Kč
2518,79760 Kč469,94 Kč
10016,64930 Kč1 664,93 Kč
25015,62588 Kč3 906,47 Kč
50015,00854 Kč7 504,27 Kč
1 00014,77839 Kč14 778,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,87226 Kč41 616,78 Kč
6 00013,56502 Kč81 390,12 Kč
9 00013,41114 Kč120 700,26 Kč
15 00013,24076 Kč198 611,40 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč