


NJM78L06UA-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM78L06UA-TE1TR-ND - Tape & Reel (TR) 2129-NJM78L06UA-TE1CT-ND - Cut Tape (CT) 2129-NJM78L06UA-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM78L06UA-TE1 |
Description | IC REG LINEAR 6V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | NJM78L06UA-TE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 67dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 11,99900 Kč | 119,99 Kč |
| 25 | 10,78600 Kč | 269,65 Kč |
| 100 | 9,46200 Kč | 946,20 Kč |
| 250 | 8,83004 Kč | 2 207,51 Kč |
| 500 | 8,44904 Kč | 4 224,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,13540 Kč | 8 135,40 Kč |
| 2 000 | 7,87712 Kč | 15 754,24 Kč |
| 3 000 | 7,74787 Kč | 23 243,61 Kč |
| 5 000 | 7,60457 Kč | 38 022,85 Kč |
| 7 000 | 7,52083 Kč | 52 645,81 Kč |
| 10 000 | 7,44027 Kč | 74 402,70 Kč |
| 25 000 | 7,26688 Kč | 181 672,00 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |




