
NJM45001VP1-TE1 | |
---|---|
DigiKey Part Number | 2129-NJM45001VP1-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM45001VP1-TE1 |
Description | ANALOG FRONT-END IC FOR POWER LI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Channel AFE Bit 3.7 W 24-HTSSOP-P1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Power (Watts) | 3.7 W | |
Voltage - Supply, Analog | 8V ~ 22V | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-P1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 48,31768 Kč | 120 794,20 Kč |
Unit Price without VAT: | 48,31768 Kč |
---|---|
Unit Price with VAT: | 58,46439 Kč |