
R9A06G037GNP#AA0 | |
|---|---|
DigiKey Part Number | 559-R9A06G037GNP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R9A06G037GNP#AA0 |
Description | SOC PLC MODEM LSI SMART GRID ASS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC RZ/T 138MHz 64-HVQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | DSP, MCU | |
Core Processor | ARM® Cortex®-M3 | |
Flash Size | - | |
RAM Size | 128kB | |
Peripherals | PWM | |
Connectivity | CSI, I2C, UART | |
Speed | 138MHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-HVQFN (9x9) | |
Number of I/O | 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 10 | 90,45900 Kč | 904,59 Kč |
| 25 | 83,47960 Kč | 2 086,99 Kč |
| 100 | 75,79860 Kč | 7 579,86 Kč |
| 250 | 72,13904 Kč | 18 034,76 Kč |
| 500 | 69,93300 Kč | 34 966,50 Kč |
| 1 000 | 68,11688 Kč | 68 116,88 Kč |
| 2 500 | 66,20014 Kč | 165 500,35 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |

