

NJM2855DL1-33-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2855DL1-33-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2855DL1-33-TE1 |
Description | IC REG LINEAR 3.3V 1A TO252-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | NJM2855DL1-33-TE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 600 µA | |
PSRR | 75dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,43742 Kč | 22 312,26 Kč |
| 6 000 | 7,25443 Kč | 43 526,58 Kč |
| 9 000 | 7,16279 Kč | 64 465,11 Kč |
| 15 000 | 7,06122 Kč | 105 918,30 Kč |
| 21 000 | 7,00186 Kč | 147 039,06 Kč |
| Unit Price without VAT: | 7,43742 Kč |
|---|---|
| Unit Price with VAT: | 8,99928 Kč |




