
RB085BGE-90TL | |
|---|---|
DigiKey Part Number | 846-RB085BGE-90TLTR-ND - Tape & Reel (TR) 846-RB085BGE-90TLCT-ND - Cut Tape (CT) 846-RB085BGE-90TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB085BGE-90TL |
Description | DIODE ARR SCHOTT 90V 5A TO-252GE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 90 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RB085BGE-90TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 90 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252GE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,84000 Kč | 52,84 Kč |
| 10 | 34,05900 Kč | 340,59 Kč |
| 100 | 23,29390 Kč | 2 329,39 Kč |
| 500 | 18,69030 Kč | 9 345,15 Kč |
| 1 000 | 18,51874 Kč | 18 518,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,61190 Kč | 41 529,75 Kč |
| Unit Price without VAT: | 52,84000 Kč |
|---|---|
| Unit Price with VAT: | 63,93640 Kč |

