



TF037F-2000-F | |
|---|---|
DigiKey Part Number | 563-2105-ND |
Manufacturer | |
Manufacturer Product Number | TF037F-2000-F |
Description | FAN BLOWER 53.8X34.3MM 24VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 24VDC Rectangular/Rounded - 53.80mm L x 50.5mm H Aerodynamic 3.5 CFM (0.098m³/min) 12 Position Rectangular Connector |
Datasheet | Datasheet |
EDA/CAD Models | TF037F-2000-F Models |
Category | Fan Type |
Mfr | Noise 65.0dB(A) |
Series | Power (Watts) 16.1 W |
Packaging Tray | RPM |
Part Status Active | Termination 12 Position Rectangular Connector |
Voltage - Rated | Operating Temperature 32 ~ 122°F (0 ~ 50°C) |
Size / Dimension Rectangular/Rounded - 53.80mm L x 50.5mm H | Weight 0.159 lb (72.12 g) |
Width 34.30mm | Current Rating (Amps) 0.670A |
Air Flow 3.5 CFM (0.098m³/min) | Voltage Range 12 ~ 24VDC |
Static Pressure 8.030 in H2O (2000.0 Pa) | Base Product Number |
Bearing Type Aerodynamic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 212,39000 Kč | 4 212,39 Kč |
| 24 | 3 045,03333 Kč | 73 080,80 Kč |
| 48 | 2 997,97813 Kč | 143 902,95 Kč |
| Unit Price without VAT: | 4 212,39000 Kč |
|---|---|
| Unit Price with VAT: | 5 096,99190 Kč |






