



TF037C-2100-F | |
|---|---|
DigiKey Part Number | 563-2102-ND |
Manufacturer | |
Manufacturer Product Number | TF037C-2100-F |
Description | FAN BLOWER 54X40.4MM AERO 24VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 24VDC Rectangular/Rounded - 54mm L x 50.5mm H Aerodynamic 3.5 CFM (0.098m³/min) 12 Position Rectangular Connector |
Datasheet | Datasheet |
EDA/CAD Models | TF037C-2100-F Models |
Category | Bearing Type Aerodynamic |
Mfr | Fan Type |
Series | Noise 67.0dB(A) |
Packaging Tray | Power (Watts) 29 W |
Part Status Active | RPM |
Voltage - Rated | Termination 12 Position Rectangular Connector |
Size / Dimension Rectangular/Rounded - 54mm L x 50.5mm H | Operating Temperature 32 ~ 122°F (0 ~ 50°C) |
Width 40.40mm | Weight 0.207 lb (93.89 g) |
Air Flow 3.5 CFM (0.098m³/min) | Current Rating (Amps) 1.20A |
Static Pressure 16.060 in H2O (4000.0 Pa) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 212,39000 Kč | 4 212,39 Kč |
| 24 | 3 045,03333 Kč | 73 080,80 Kč |
| 48 | 2 997,97813 Kč | 143 902,95 Kč |
| Unit Price without VAT: | 4 212,39000 Kč |
|---|---|
| Unit Price with VAT: | 5 096,99190 Kč |





