



TF037E-2000-F | |
|---|---|
DigiKey Part Number | 563-2104-ND |
Manufacturer | |
Manufacturer Product Number | TF037E-2000-F |
Description | FAN BLOWER 80.2X52MM AERO 24VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 24VDC Rectangular/Rounded - 80.2mm L x 60mm H Aerodynamic 3.5 CFM (0.098m³/min) 12 Position Rectangular Connector |
Datasheet | Datasheet |
EDA/CAD Models | TF037E-2000-F Models |
Category | Bearing Type Aerodynamic |
Mfr | Fan Type |
Series | Noise 65.0dB(A) |
Packaging Tray | Power (Watts) 22.7 W |
Part Status Active | RPM |
Voltage - Rated | Termination 12 Position Rectangular Connector |
Size / Dimension Rectangular/Rounded - 80.2mm L x 60mm H | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Width 52.00mm | Weight 0.364 lb (165.11 g) |
Air Flow 3.5 CFM (0.098m³/min) | Current Rating (Amps) 0.860A |
Static Pressure 12.040 in H2O (3000.0 Pa) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 511,86000 Kč | 3 511,86 Kč |
| 16 | 2 652,48063 Kč | 42 439,69 Kč |
| 32 | 2 471,50719 Kč | 79 088,23 Kč |
| Unit Price without VAT: | 3 511,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 249,35060 Kč |







