ST42EB203 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 20,47766 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 23,16500 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 11 096
Unit Price: 30,24000 Kč
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 14 811
Unit Price: 29,19000 Kč
Datasheet
Image for ST42EB203 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST42EB203

DigiKey Part Number
ST42EB203-ND
Manufacturer
Manufacturer Product Number
ST42EB203
Description
TRIMMER 20K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
20 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST-42ETB203Nidec Components0563-ST-42ETB203TR-ND20,47766 KčParametric Equivalent
ST-4EB203Nidec Components0563-ST-4EB203-ND23,16500 KčParametric Equivalent
ST-4ETB203Nidec Components11 096563-ST-4ETB203CT-ND30,24000 KčParametric Equivalent
23BR20KLFTRTT Electronics/BI14 811987-1016-1-ND29,19000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10016,77740 Kč1 677,74 Kč
Manufacturers Standard Package
Unit Price without VAT:16,77740 Kč
Unit Price with VAT:20,30065 Kč