
23BR20KLFTR | |
|---|---|
DigiKey Part Number | 987-1016-2-ND - Tape & Reel (TR) 987-1016-1-ND - Cut Tape (CT) 987-1016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 23BR20KLFTR |
Description | TRIMMER 20K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 23BR20KLFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,35800 Kč | 243,58 Kč |
| 25 | 22,63600 Kč | 565,90 Kč |
| 50 | 21,40960 Kč | 1 070,48 Kč |
| 100 | 20,24210 Kč | 2 024,21 Kč |
| 250 | 18,79152 Kč | 4 697,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,75884 Kč | 8 879,42 Kč |
| 1 000 | 16,77908 Kč | 16 779,08 Kč |
| 1 500 | 16,23019 Kč | 24 345,28 Kč |
| 2 500 | 15,56296 Kč | 38 907,40 Kč |
| 3 500 | 15,13800 Kč | 52 983,00 Kč |
| 5 000 | 14,69978 Kč | 73 498,90 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

