Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ST-4EB203 | |
|---|---|
DigiKey Part Number | 563-ST-4EB203-ND |
Manufacturer | |
Manufacturer Product Number | ST-4EB203 |
Description | TRIMMER 20K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-42ETB203 | Nidec Components | 0 | 563-ST-42ETB203TR-ND | 20,47766 Kč | Parametric Equivalent |
| ST-4ETB203 | Nidec Components | 11 096 | 563-ST-4ETB203CT-ND | 30,24000 Kč | Parametric Equivalent |
| ST42EB203 | Nidec Components | 0 | ST42EB203-ND | 16,77740 Kč | Parametric Equivalent |
| 23BR20KLFTR | TT Electronics/BI | 14 811 | 987-1016-1-ND | 29,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,16500 Kč | 2 316,50 Kč |
| Unit Price without VAT: | 23,16500 Kč |
|---|---|
| Unit Price with VAT: | 28,02965 Kč |




