
ST-4ETB204 | |
|---|---|
DigiKey Part Number | 563-ST-4ETB204TR-ND - Tape & Reel (TR) 563-ST-4ETB204CT-ND - Cut Tape (CT) 563-ST-4ETB204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-4ETB204 |
Description | TRIMMER 200K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-4ETB204 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23BR200KLFTR | TT Electronics/BI | 577 | 987-1819-1-ND | 28,99000 Kč | Parametric Equivalent |
| SMUB204PET | Ohmite | 361 | SMUB204PETCT-ND | 25,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,11000 Kč | 251,10 Kč |
| 25 | 23,33320 Kč | 583,33 Kč |
| 50 | 22,07340 Kč | 1 103,67 Kč |
| 100 | 20,87010 Kč | 2 087,01 Kč |
| 250 | 19,37392 Kč | 4 843,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,30820 Kč | 9 154,10 Kč |
| 1 000 | 17,29839 Kč | 17 298,39 Kč |
| 1 500 | 16,73223 Kč | 25 098,35 Kč |
| 2 500 | 16,04422 Kč | 40 110,55 Kč |
| 3 500 | 15,60605 Kč | 54 621,17 Kč |
| 5 000 | 15,15423 Kč | 75 771,15 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


