200 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
SMUB Series_Bottom

SMUB204PET

DigiKey Part Number
SMUB204PETTR-ND - Tape & Reel (TR)
SMUB204PETCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMUB204PET
Description
TRIMMER 200K OHM 0.25W GW TOP
Customer Reference
Detailed Description
200 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Ohmite
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance
200 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST-4ETB204Nidec Components3 105563-ST-4ETB204CT-ND30,24000 KčSimilar
In-Stock: 361
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1021,39700 Kč213,97 Kč
2519,98160 Kč499,54 Kč
5018,96120 Kč948,06 Kč
10017,99110 Kč1 799,11 Kč
25016,77572 Kč4 193,93 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,36450 Kč8 682,25 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč