200 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23BR200KLFTR

DigiKey Part Number
987-1819-2-ND - Tape & Reel (TR)
987-1819-1-ND - Cut Tape (CT)
987-1819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
23BR200KLFTR
Description
TRIMMER 200K OHM 0.25W GW TOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
23BR200KLFTR Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
200 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.200" x 0.180" Face (5.08mm x 4.57mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 577
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1024,35800 Kč243,58 Kč
2522,63600 Kč565,90 Kč
5021,40960 Kč1 070,48 Kč
10020,24210 Kč2 024,21 Kč
25018,79152 Kč4 697,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,75884 Kč8 879,42 Kč
1 00016,77908 Kč16 779,08 Kč
1 50016,23019 Kč24 345,28 Kč
2 50015,56296 Kč38 907,40 Kč
3 50015,13800 Kč52 983,00 Kč
5 00014,69978 Kč73 498,90 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč