
ST-4ETB102 | |
|---|---|
DigiKey Part Number | 563-ST-4ETB102TR-ND - Tape & Reel (TR) 563-ST-4ETB102CT-ND - Cut Tape (CT) 563-ST-4ETB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-4ETB102 |
Description | TRIMMER 1K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-4ETB102 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 22,33600 Kč | 223,36 Kč |
| 25 | 20,75520 Kč | 518,88 Kč |
| 50 | 19,63760 Kč | 981,88 Kč |
| 100 | 18,56770 Kč | 1 856,77 Kč |
| 250 | 17,23748 Kč | 4 309,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,29064 Kč | 8 145,32 Kč |
| 1 000 | 15,39240 Kč | 15 392,40 Kč |
| 1 500 | 14,88888 Kč | 22 333,32 Kč |
| 2 500 | 14,27692 Kč | 35 692,30 Kč |
| 3 500 | 13,88720 Kč | 48 605,20 Kč |
| 5 000 | 13,48529 Kč | 67 426,45 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |









