


3484 | |
|---|---|
DigiKey Part Number | 1528-2291-ND |
Manufacturer | |
Manufacturer Product Number | 3484 |
Description | ADDRESS LED DISCRETE SERIAL RGB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 10 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 2.70mm L x 2.40mm W |
Datasheet | Datasheet |
EDA/CAD Models | 3484 Models |
Category | Number of LEDs 10 |
Manufacturer Adafruit Industries LLC | Color Red, Green, Blue (RGB) |
Series | Utilized LED SK6805 (2427) |
Packaging Bulk | Interface Serial (Shift Register) |
Part Status Active | Mounting Type Surface Mount |
Configuration Discrete | Size / Dimension 2.70mm L x 2.40mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,23000 Kč | 103,23 Kč |
| Unit Price without VAT: | 103,23000 Kč |
|---|---|
| Unit Price with VAT: | 124,90830 Kč |







