100 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-32ETA104

DigiKey Part Number
563-ST-32ETA104TR-ND - Tape & Reel (TR)
563-ST-32ETA104CT-ND - Cut Tape (CT)
563-ST-32ETA104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-32ETA104
Description
TRIMMER 100K OHM 0.125W J LEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-32ETA104 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 kOhms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Square - 0.134" x 0.134" Face (3.40mm x 3.40mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 037
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1025,56900 Kč255,69 Kč
2523,75840 Kč593,96 Kč
5022,47380 Kč1 123,69 Kč
10021,25180 Kč2 125,18 Kč
25019,72764 Kč4 931,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,64274 Kč9 321,37 Kč
1 00017,61414 Kč17 614,14 Kč
1 50017,03755 Kč25 556,33 Kč
2 50016,33695 Kč40 842,38 Kč
3 50015,89076 Kč55 617,66 Kč
5 00015,43061 Kč77 153,05 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč