10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-32ETA103

DigiKey Part Number
563-ST-32ETA103TR-ND - Tape & Reel (TR)
563-ST-32ETA103CT-ND - Cut Tape (CT)
563-ST-32ETA103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-32ETA103
Description
TRIMMER 10KOHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-32ETA103 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
10 kOhms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Square - 0.134" x 0.134" Face (3.40mm x 3.40mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 183
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,99000 Kč28,99 Kč
1024,19200 Kč241,92 Kč
2522,48240 Kč562,06 Kč
5021,26420 Kč1 063,21 Kč
10020,10470 Kč2 010,47 Kč
25018,66400 Kč4 666,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,63834 Kč8 819,17 Kč
1 00016,66521 Kč16 665,21 Kč
1 50016,12005 Kč24 180,07 Kč
2 50015,45734 Kč38 643,35 Kč
3 50015,03527 Kč52 623,44 Kč
5 00014,60002 Kč73 000,10 Kč
Manufacturers Standard Package
Unit Price without VAT:28,99000 Kč
Unit Price with VAT:35,07790 Kč