
SM-42TW503 | |
|---|---|
DigiKey Part Number | SM-42TW503TR-ND - Tape & Reel (TR) SM-42TW503CT-ND - Cut Tape (CT) SM-42TW503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-42TW503 |
Description | TRIMMER 50K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-42TW503 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,15000 Kč | 67,15 Kč |
| 10 | 55,87200 Kč | 558,72 Kč |
| 25 | 51,91360 Kč | 1 297,84 Kč |
| 50 | 49,08140 Kč | 2 454,07 Kč |
| 100 | 46,39310 Kč | 4 639,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 43,04908 Kč | 10 762,27 Kč |
| 500 | 40,67198 Kč | 20 335,99 Kč |
| 750 | 39,34015 Kč | 29 505,11 Kč |
| 1 250 | 37,72126 Kč | 47 151,58 Kč |
| 1 750 | 36,69042 Kč | 64 208,24 Kč |
| 2 500 | 35,62737 Kč | 89 068,43 Kč |
| Unit Price without VAT: | 67,15000 Kč |
|---|---|
| Unit Price with VAT: | 81,25150 Kč |




