
SM-42TW502 | |
|---|---|
DigiKey Part Number | SM-42TW502TR-ND - Tape & Reel (TR) SM-42TW502CT-ND - Cut Tape (CT) SM-42TW502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-42TW502 |
Description | TRIMMER 5K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-42TW502 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM4YJ502KB25 | Vishay Sfernice | 396 | 716-TSM4YJ502KB25-ND | 193,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 53,71300 Kč | 537,13 Kč |
| 25 | 49,89960 Kč | 1 247,49 Kč |
| 50 | 47,18260 Kč | 2 359,13 Kč |
| 100 | 44,59770 Kč | 4 459,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,38452 Kč | 10 346,13 Kč |
| 500 | 39,09996 Kč | 19 549,98 Kč |
| 750 | 37,81964 Kč | 28 364,73 Kč |
| 1 250 | 36,26371 Kč | 45 329,64 Kč |
| 1 750 | 35,27292 Kč | 61 727,61 Kč |
| 2 500 | 34,25118 Kč | 85 627,95 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |







