5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM4YJ502KB25

DigiKey Part Number
716-TSM4YJ502KB25-ND
Manufacturer
Manufacturer Product Number
TSM4YJ502KB25
Description
TRIMMER 5K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Sfernice
Number of Turns
11.0
Series
Adjustment Type
Top Adjustment
Packaging
Box
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
5 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 396
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1191,87000 Kč191,87 Kč
10159,46100 Kč1 594,61 Kč
25148,04080 Kč3 701,02 Kč
50139,90700 Kč6 995,35 Kč
100132,19260 Kč13 219,26 Kč
250122,61532 Kč30 653,83 Kč
500115,81644 Kč57 908,22 Kč
1 000109,38418 Kč109 384,18 Kč
Manufacturers Standard Package
Unit Price without VAT:191,87000 Kč
Unit Price with VAT:232,16270 Kč