
SM-42TW104 | |
|---|---|
DigiKey Part Number | SM-42TW104TR-ND - Tape & Reel (TR) SM-42TW104CT-ND - Cut Tape (CT) SM-42TW104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-42TW104 |
Description | TRIMMER 100KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-42TW104 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 59,76000 Kč | 597,60 Kč |
| 25 | 55,51880 Kč | 1 387,97 Kč |
| 50 | 52,49080 Kč | 2 624,54 Kč |
| 100 | 49,61620 Kč | 4 961,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 46,03852 Kč | 11 509,63 Kč |
| 500 | 43,49526 Kč | 21 747,63 Kč |
| 750 | 42,07047 Kč | 31 552,85 Kč |
| 1 250 | 40,33901 Kč | 50 423,76 Kč |
| 1 750 | 39,23650 Kč | 68 663,88 Kč |
| 2 500 | 38,09961 Kč | 95 249,02 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |


