
SM-3TW203 | |
|---|---|
DigiKey Part Number | SM-3TW203TR-ND - Tape & Reel (TR) SM-3TW203CT-ND - Cut Tape (CT) SM-3TW203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-3TW203 |
Description | TRIMMER 20KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-3TW203 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3223W-1-203E | Bourns Inc. | 6 668 | 3223W-1-203ECT-ND | 81,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,24000 Kč | 69,24 Kč |
| 10 | 57,66500 Kč | 576,65 Kč |
| 25 | 53,56520 Kč | 1 339,13 Kč |
| 50 | 50,64540 Kč | 2 532,27 Kč |
| 100 | 47,86960 Kč | 4 786,96 Kč |
| 250 | 44,41888 Kč | 11 104,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,96544 Kč | 20 982,72 Kč |
| 1 000 | 39,64213 Kč | 39 642,13 Kč |
| 1 500 | 38,34075 Kč | 57 511,12 Kč |
| 2 500 | 36,76016 Kč | 91 900,40 Kč |
| 3 500 | 35,75413 Kč | 125 139,46 Kč |
| 5 000 | 34,71711 Kč | 173 585,55 Kč |
| Unit Price without VAT: | 69,24000 Kč |
|---|---|
| Unit Price with VAT: | 83,78040 Kč |





