
3223W-1-203E | |
|---|---|
DigiKey Part Number | 3223W-1-203ETR-ND - Tape & Reel (TR) 3223W-1-203ECT-ND - Cut Tape (CT) 3223W-1-203EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3223W-1-203E |
Description | TRIMMER 20KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223W-1-203E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,96000 Kč | 81,96 Kč |
| 10 | 68,21800 Kč | 682,18 Kč |
| 25 | 63,35920 Kč | 1 583,98 Kč |
| 50 | 59,90120 Kč | 2 995,06 Kč |
| 100 | 56,61640 Kč | 5 661,64 Kč |
| 250 | 52,53168 Kč | 13 132,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,62774 Kč | 24 813,87 Kč |
| 1 000 | 46,87837 Kč | 46 878,37 Kč |
| 1 500 | 45,33861 Kč | 68 007,92 Kč |
| 2 500 | 43,46887 Kč | 108 672,18 Kč |
| 3 500 | 42,27869 Kč | 147 975,41 Kč |
| 5 000 | 41,05217 Kč | 205 260,85 Kč |
| Unit Price without VAT: | 81,96000 Kč |
|---|---|
| Unit Price with VAT: | 99,17160 Kč |





