Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH-7050TB

DigiKey Part Number
563-1215-2-ND - Tape & Reel (TR)
563-1215-1-ND - Cut Tape (CT)
563-1215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH-7050TB
Description
SWITCH DIP ROTARY HEX 100MA 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
SH-7050TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.148" (3.75mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
Hexadecimal
Washable
Yes
Number of Positions
16
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
5VDC
Length
0.287" (7.30mm)
Actuator Type
Rotary for Tool
Electrical Life
10,000 Steps
Actuator Level
Flush, Recessed
Base Product Number
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 526
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,14000 Kč52,14 Kč
1043,77600 Kč437,76 Kč
2540,60160 Kč1 015,04 Kč
10036,16550 Kč3 616,55 Kč
25033,55900 Kč8 389,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50031,78294 Kč15 891,47 Kč
1 00030,17895 Kč30 178,95 Kč
1 50029,32019 Kč43 980,29 Kč
2 50028,31977 Kč70 799,43 Kč
3 50027,70897 Kč96 981,40 Kč
5 00027,10189 Kč135 509,45 Kč
Manufacturers Standard Package
Unit Price without VAT:52,14000 Kč
Unit Price with VAT:63,08940 Kč