



SD-1010 | |
|---|---|
DigiKey Part Number | 563-1061-ND |
Manufacturer | |
Manufacturer Product Number | SD-1010 |
Description | SWITCH ROTARY DIP HEX 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | SD-1010 Models |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Height Above Board 0.154" (3.90mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit Hexadecimal | Pitch 0.100" (2.54mm), Full |
Number of Positions 16 | Washable No |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 5VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Electrical Life 20,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 43,19300 Kč | 431,93 Kč |
| 50 | 37,80900 Kč | 1 890,45 Kč |
| 100 | 35,68820 Kč | 3 568,82 Kč |
| 250 | 33,11384 Kč | 8 278,46 Kč |
| 500 | 31,35884 Kč | 15 679,42 Kč |
| 1 000 | 29,77411 Kč | 29 774,11 Kč |
| 2 500 | 27,93633 Kč | 69 840,82 Kč |
| 5 000 | 26,73213 Kč | 133 660,65 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |











