



6KF001A-3S16R5-0 | |
|---|---|
DigiKey Part Number | 5912-6KF001A-3S16R5-0-ND |
Manufacturer | |
Manufacturer Product Number | 6KF001A-3S16R5-0 |
Description | CODED ROTARY SW, 3*3 THT, 16POS, |
Customer Reference | |
Detailed Description | Rotary Switch 16 Position BCD AC Panel Mount, Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KaiFeng Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 16 | |
Index Stops | - | |
Number of Decks | - | |
Number of Poles per Deck | - | |
Circuit per Deck | BCD | |
Contact Timing | - | |
Current Rating (Amps) | - | |
Actuator Type | Flatted | |
Actuator Length | - | |
Angle of Throw | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | - | |
Panel Cutout Dimensions | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |





