Parametric Equivalent
Similar




M-22E10-050 5K | |
|---|---|
DigiKey Part Number | 563-2121-ND |
Manufacturer | |
Manufacturer Product Number | M-22E10-050 5K |
Description | POT 5K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Nidec Components | Temperature Coefficient ±50ppm/°C |
Series | Rotation 3600° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 5k | Actuator Type Slotted |
Tolerance ±0.2% | Actuator Length 0.906" (23.00mm) |
Power (Watts) 2W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M9 x 0.75 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.866" Dia (22.00mm) |
Number of Gangs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M-22S10 5K | Nidec Components | 1 | 563-2130-ND | 532,44000 Kč | Parametric Equivalent |
| 3590S-4-502L | Bourns Inc. | 49 | 3590S-4-502L-ND | 462,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,03000 Kč | 381,03 Kč |
| 10 | 316,48200 Kč | 3 164,82 Kč |
| 30 | 289,37000 Kč | 8 681,10 Kč |
| 50 | 277,51580 Kč | 13 875,79 Kč |
| 100 | 262,16820 Kč | 26 216,82 Kč |
| 250 | 243,12508 Kč | 60 781,27 Kč |
| 500 | 241,31900 Kč | 120 659,50 Kč |
| Unit Price without VAT: | 381,03000 Kč |
|---|---|
| Unit Price with VAT: | 461,04630 Kč |

















