5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
M-22S10 5K
M-22S10 5K

M-22S10 5K

DigiKey Part Number
563-2130-ND
Manufacturer
Manufacturer Product Number
M-22S10 5K
Description
POT 5K OHM 2W WIREWOUND LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
Nidec Components
Temperature Coefficient
±50ppm/°C
Series
Rotation
3600°
Packaging
Bulk
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
5k
Actuator Type
Slotted
Tolerance
±0.2%
Actuator Length
0.906" (23.00mm)
Power (Watts)
2W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Bushing Thread
M9 x 0.75
Number of Turns
10.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.866" Dia (22.00mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1532,44000 Kč532,44 Kč
10441,97000 Kč4 419,70 Kč
30404,01267 Kč12 120,38 Kč
50387,43680 Kč19 371,84 Kč
100365,98070 Kč36 598,07 Kč
250339,37072 Kč84 842,68 Kč
500320,50774 Kč160 253,87 Kč
Manufacturers Standard Package
Unit Price without VAT:532,44000 Kč
Unit Price with VAT:644,25240 Kč