
CT-9EW103 | |
|---|---|
DigiKey Part Number | 563-CT-9EW103-ND |
Manufacturer | |
Manufacturer Product Number | CT-9EW103 |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-9EW103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 18.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.378" x 0.217" Face (9.60mm x 5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 41,97500 Kč | 419,75 Kč |
| 25 | 38,99760 Kč | 974,94 Kč |
| 50 | 36,88080 Kč | 1 844,04 Kč |
| 100 | 34,86300 Kč | 3 486,30 Kč |
| 300 | 31,87637 Kč | 9 562,91 Kč |
| 500 | 30,57140 Kč | 15 285,70 Kč |
| 1 000 | 28,88065 Kč | 28 880,65 Kč |
| 5 000 | 25,29549 Kč | 126 477,45 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |




