
CT-9EW502 | |
|---|---|
DigiKey Part Number | 563-CT-9EW502-ND |
Manufacturer | |
Manufacturer Product Number | CT-9EW502 |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-9EW502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 18.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.378" x 0.217" Face (9.60mm x 5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 39,30800 Kč | 393,08 Kč |
| 25 | 36,53640 Kč | 913,41 Kč |
| 50 | 34,54600 Kč | 1 727,30 Kč |
| 100 | 32,66030 Kč | 3 266,03 Kč |
| 300 | 29,86267 Kč | 8 958,80 Kč |
| 500 | 28,64002 Kč | 14 320,01 Kč |
| 1 000 | 27,05655 Kč | 27 056,55 Kč |
| 5 000 | 23,69847 Kč | 118 492,35 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |


