
CT-94EW502 | |
|---|---|
DigiKey Part Number | 563-CT-94EW502-ND |
Manufacturer | |
Manufacturer Product Number | CT-94EW502 |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-94EW502 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 18.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.189" Face (9.60mm x 4.80mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,05100 Kč | 330,51 Kč |
| 25 | 30,70760 Kč | 767,69 Kč |
| 50 | 29,04440 Kč | 1 452,22 Kč |
| 100 | 27,45910 Kč | 2 745,91 Kč |
| 300 | 25,10940 Kč | 7 532,82 Kč |
| 500 | 24,08260 Kč | 12 041,30 Kč |
| 1 000 | 22,75238 Kč | 22 752,38 Kč |
| 5 000 | 19,92979 Kč | 99 648,95 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |



