
CT-94EW101 | |
|---|---|
DigiKey Part Number | 563-CT-94EW101-ND |
Manufacturer | |
Manufacturer Product Number | CT-94EW101 |
Description | TRIMMER 100 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-94EW101 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 18.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.189" Face (9.60mm x 4.80mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 28,95600 Kč | 289,56 Kč |
| 25 | 26,91120 Kč | 672,78 Kč |
| 50 | 25,45380 Kč | 1 272,69 Kč |
| 100 | 24,06580 Kč | 2 406,58 Kč |
| 300 | 22,00940 Kč | 6 602,82 Kč |
| 500 | 21,10970 Kč | 10 554,85 Kč |
| 1 000 | 19,94453 Kč | 19 944,53 Kč |
| 5 000 | 17,47126 Kč | 87 356,30 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |


