
CT-94EW202 | |
|---|---|
DigiKey Part Number | 563-CT-94EW202-ND |
Manufacturer | |
Manufacturer Product Number | CT-94EW202 |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-94EW202 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 18.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.189" Face (9.60mm x 4.80mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,22400 Kč | 312,24 Kč |
| 25 | 29,02760 Kč | 725,69 Kč |
| 50 | 27,45280 Kč | 1 372,64 Kč |
| 100 | 25,95560 Kč | 2 595,56 Kč |
| 300 | 23,73683 Kč | 7 121,05 Kč |
| 500 | 22,76604 Kč | 11 383,02 Kč |
| 1 000 | 21,50867 Kč | 21 508,67 Kč |
| 5 000 | 18,84104 Kč | 94 205,20 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |



