
CT-94EW104 | |
|---|---|
DigiKey Part Number | 563-CT-94EW104-ND |
Manufacturer | |
Manufacturer Product Number | CT-94EW104 |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-94EW104 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 18.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.189" Face (9.60mm x 4.80mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 28,76000 Kč | 287,60 Kč |
| 25 | 26,72840 Kč | 668,21 Kč |
| 50 | 25,28100 Kč | 1 264,05 Kč |
| 100 | 23,90250 Kč | 2 390,25 Kč |
| 300 | 21,86003 Kč | 6 558,01 Kč |
| 500 | 20,96646 Kč | 10 483,23 Kč |
| 1 000 | 19,80918 Kč | 19 809,18 Kč |
| 5 000 | 17,35269 Kč | 86 763,45 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |










