
3386W-1-501LF | |
|---|---|
DigiKey Part Number | 3386W-501LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386W-1-501LF |
Description | TRIMMER 500 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386W-1-501LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 23,71300 Kč | 237,13 Kč |
| 25 | 22,04840 Kč | 551,21 Kč |
| 50 | 20,85560 Kč | 1 042,78 Kč |
| 100 | 19,72300 Kč | 1 972,30 Kč |
| 300 | 18,03863 Kč | 5 411,59 Kč |
| 500 | 17,30214 Kč | 8 651,07 Kč |
| 1 000 | 16,34800 Kč | 16 348,00 Kč |
| 5 000 | 14,32214 Kč | 71 610,70 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |











